KC14B10.001NLS

Heilind Number:ESWKC14B10.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC14B10.001NLS
ECAD Model:
3D Model

Description:

G527964

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC14B10.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Number of Positions:4
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527964
SKU:ESWKC14B10.001NLS

Detailed Description

Introducing the KC14B10.001NLS Rotary Switch, a high-quality component designed for precise control in electronic applications. With a sleek panel mount design and durable construction, this switch is perfect for industrial and commercial use. Featuring a 10mm actuator length and solder termination, it ensures reliable performance in any setting. Rated for 125VAC and 350mA, it offers efficient power handling. The circular panel cut-out diameter of 9.8mm allows for easy installation. With four positions and single pole per deck, it provides versatile functionality. The round actuator shape and robust build make it ideal for rotary switch applications. Trust in the KC series for dependable switching solutions.