KC15A10.001NLS

Heilind Number:ESWKC15A10.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC15A10.001NLS
ECAD Model:
3D Model

Description:

G527539

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15A10.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:5
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527539
SKU:ESWKC15A10.001NLS

Detailed Description

Introducing the KC15A10.001NLS Rotary Switch, perfect for industrial applications requiring precise and reliable control. This panel mount switch, part of the KC series, features a flatted actuator design for easy operation. With a rated voltage of 125 VAC and a low amperage of 350 mA, it offers efficient performance while ensuring safety. The solder termination type guarantees secure connectivity, while the 5 positions across 1 deck provide versatility in switching options. Its compact design, with a panel cut-out diameter of 9.8mm, makes it suitable for space-constrained environments. Trust in the quality and durability of this switch for your next project.