KC15A13.001NPF

Heilind Number:ESWKC15A13.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC15A13.001NPF
ECAD Model:
3D Model

Description:

G510612

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15A13.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:5
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510612
SKU:ESWKC15A13.001NPF

Detailed Description

Introducing the KC15A13.001NPF, a high-quality rotary switch designed for precision control applications. Part of the KC series, this panel mount and through hole compatible switch features a flatted actuator for easy operation. With a rated voltage of 125VAC and an amperage of 350mA, it ensures reliable performance. The five-position, single-deck configuration offers versatility, while the PC pin termination type guarantees secure connections. Its compact design, with an actuator length of 13mm and a panel cut-out diameter of 9.8mm, makes it suitable for various electronic devices. RoHS compliant and meticulously crafted, this rotary switch is a dependable choice for your switching needs.