KC15A13.02NPS

Heilind Number:ESWKC15A13.02NPS
Manufacturer:E-Switch
Manufacturer Number:KC15A13.02NPS
ECAD Model:
3D Model

Description:

G527556

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15A13.02NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:13 mm
Termination Type:PC Pin(s)
Number of Decks:1
Number of Positions:5
Panel Cut Out Diameter:Circular - 10.2 mm
Number of Poles per Deck:1
Part Aliases:G527556
SKU:ESWKC15A13.02NPS

Detailed Description

Introducing the KC15A13.02NPS Rotary Switch, a versatile and high-performance component perfect for your electronic projects. With a rated voltage of 125 VAC and an amperage of 350 mA, this switch ensures reliable power control. Its panel mount and through-hole design offers easy installation, while the flatted actuator type guarantees precise operation. Featuring 5 positions and a single deck with 1 pole per deck, it provides flexibility in circuit connectivity. The PC pin termination type ensures secure connections. RoHS compliant and part of the KC series, this switch meets stringent industry standards for environmental responsibility. Its compact circular panel cut-out diameter of 10.2 mm makes it suitable for various applications. Trust in the G527556 for efficient and durable switching performance.