KC15A30.001NLS

Heilind Number:ESWKC15A30.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC15A30.001NLS
ECAD Model:
3D Model

Description:

G527535

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15A30.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:5
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527535
SKU:ESWKC15A30.001NLS

Detailed Description

Introducing the KC15A30.001NLS Rotary Switch, part of the KC series. With a sleek design and convenient panel mount installation, this switch offers reliable performance. Featuring a flatted actuator for easy operation, it is RoHS compliant, ensuring environmental responsibility. The 350 mA amperage and 125 VAC rated voltage make it suitable for various applications. Its solder termination type guarantees secure connections. With one deck, five positions, and one pole per deck, this switch provides precise control. The circular panel cut-out diameter of 9.8mm allows for seamless integration. Perfect for industrial use, this switch is a must-have in any electronic setup. Elevate your control systems with the KC15A30.001NLS Rotary Switch.