KC15A30.002NLS

Heilind Number:ESWKC15A30.002NLS
Manufacturer:E-Switch
Manufacturer Number:KC15A30.002NLS
ECAD Model:
3D Model

Description:

G527538

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15A30.002NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:5
Termination Type:Solder
Panel Cut Out Diameter:Circular - 10.2 mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527538
SKU:ESWKC15A30.002NLS

Detailed Description

Introducing the KC15A30.002NLS Rotary Switch, a reliable and efficient component designed for seamless panel mounting in various electronic applications. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Featuring a flatted actuator and solder termination, it guarantees easy installation and secure connectivity. Operating at a rated voltage of 125VAC with an amperage of 350mA, it offers stable power control. The switch's one deck with five positions and one pole per deck configuration provide versatility in function. Its 30mm actuator length and panel cut-out diameter of 10.2mm cater to precise operational needs. Ideal for use in hi-rel environments, this rotary switch, part of the KC series, is a dependable choice for demanding applications. Upgrade your systems with the KC15A30.002NLS for seamless and efficient operation.