KC15A9.501NLS

Heilind Number:ESWKC15A9.501NLS
Manufacturer:E-Switch
Manufacturer Number:KC15A9.501NLS
ECAD Model:
3D Model

Description:

G527572

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15A9.501NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:9.5 mm
Termination Type:Solder
Number of Decks:1
Number of Positions:5
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G527572
SKU:ESWKC15A9.501NLS

Detailed Description

Introducing the KC15A9.501NLS, a high-quality rotary switch designed for reliable performance in a variety of electronic applications. Part of the KC series, this switch boasts a sturdy construction and precise engineering, ensuring durability and longevity. With a rated voltage of 125 VAC and an amperage of 350 mA, it is suitable for moderate power applications. The flatted actuator type and panel mount design make it easy to operate and install, while the solder termination type guarantees secure connections. Featuring 5 positions and 1 pole per deck, this switch offers versatility in signal routing. Its compact size, with an actuator length of 9.5 mm and a panel cut-out diameter of 9.8 mm, makes it ideal for space-constrained environments. Whether used in industrial machinery or consumer electronics, the KC15A9.501NLS ensures smooth and efficient switching performance. (Word count: 131)