KC15A9.501NPF

Heilind Number:ESWKC15A9.501NPF
Manufacturer:E-Switch
Manufacturer Number:KC15A9.501NPF
ECAD Model:
3D Model

Description:

G510602

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15A9.501NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:5
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510602
SKU:ESWKC15A9.501NPF

Detailed Description

Introducing the KC15A9.501NPF, a versatile rotary switch designed for seamless panel mounting. With RoHS compliance, this switch ensures environmental responsibility alongside high performance. Part of the KC series, it guarantees quality and reliability. Operating at a current of 350 mA and a rated voltage of 125 VAC, it is suitable for various applications. Featuring a flatted actuator type and PC Pin termination, installation is a breeze. With five positions across one deck, this switch offers flexibility in control. The panel cut-out diameter of 9.8mm allows for easy integration. Whether for industrial or commercial use, this rotary switch is a dependable choice.