KC15B10.001NPS

Heilind Number:ESWKC15B10.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC15B10.001NPS
ECAD Model:
3D Model

Description:

G510616

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC15B10.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:5
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510616
SKU:ESWKC15B10.001NPS

Detailed Description

Introducing the KC15B10.001NPS Rotary Switch, a reliable and efficient component perfect for your electronic applications. This panel mount, through-hole switch, from the KC series, boasts RoHS compliance for environmentally-friendly usage. With an amperage of 350mA and a rated voltage of 125VAC, it guarantees optimal performance. Featuring a sleek round actuator with a 10mm length, this switch offers smooth operation. Its PC pin termination type and 5 positions make it versatile for various setups. The circular panel cut-out diameter of 9.8mm ensures easy installation. Trust in the quality and precision of this Rotary Switch for seamless functionality in your projects.