KC16A10.001NPF

Heilind Number:ESWKC16A10.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC16A10.001NPF
ECAD Model:
3D Model

Description:

G510733

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC16A10.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:6
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510733
SKU:ESWKC16A10.001NPF

Detailed Description

Introducing the KC16A10.001NPF, a high-quality rotary switch designed for precision control in electronic applications. This versatile switch, part of the KC series, features RoHS compliance for environmentally friendly operation. With a durable panel mount and through-hole design, installation is a breeze. The flatted actuator ensures smooth and accurate adjustments, while the 350 mA amperage and 125 VAC rated voltage make it suitable for various power requirements. Boasting six positions across one deck and one pole per deck, this switch offers ample customization. Its PC pin termination type guarantees secure connectivity. The sleek panel cut-out diameter of 9.8mm fits seamlessly into any setup. Perfect for use in panels, boards, and more, the KC16A10.001NPF is a reliable solution for your switching needs.