KC16A30.001NLS

Heilind Number:ESWKC16A30.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC16A30.001NLS
ECAD Model:
3D Model

Description:

G510706

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC16A30.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:30 mm
Termination Type:Solder
Number of Decks:1
Number of Positions:6
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G510706
SKU:ESWKC16A30.001NLS

Detailed Description

Introducing the KC16A30.001NLS rotary switch, also known as the G510706, a reliable and versatile component designed for panel mount applications. With a compact form factor and RoHS compliance, this switch is environmentally friendly and space-saving. Featuring a flatted actuator design and solder termination type, it ensures easy installation and operation. Rated for 125VAC and 350mA, it offers efficient power management. With six positions and a single pole per deck, it provides precise control in various settings. The panel cut-out diameter of 9.8mm allows for seamless integration. Ideal for use in hi-rel environments, this rotary switch guarantees durability and performance. Explore the KC series for more high-quality switch solutions.