KC16B10.001NPF

Heilind Number:ESWKC16B10.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC16B10.001NPF
ECAD Model:
3D Model

Description:

KC16B10.001NPF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC16B10.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:6
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510734
SKU:ESWKC16B10.001NPF

Detailed Description

Introducing the KC16B10.001NPF, a high-quality rotary switch designed for precise control in electronic applications. This RoHS-compliant switch, also known as the G510734, belongs to the KC series and boasts a rugged construction for reliable performance. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it ensures efficient power handling. The panel mount and through-hole design, along with PC pin termination, make installation a breeze. Featuring 6 positions across 1 deck, each with a single pole, this switch offers versatility in circuit configuration. The 10mm round actuator provides tactile feedback, while the circular panel cut-out diameter of 9.8mm allows for seamless integration. Ideal for various industrial and commercial applications, this rotary switch is a dependable choice for demanding environments. Elevate your control systems with the KC16B10.001NPF.