KC17A10.001NPF

Heilind Number:ESWKC17A10.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC17A10.001NPF
ECAD Model:
3D Model

Description:

G527970

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC17A10.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:7
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527970
SKU:ESWKC17A10.001NPF

Detailed Description

Introducing the KC17A10.001NPF, a high-performance rotary switch designed for precise control in electronic applications. With a compact panel mount and through-hole design, this switch is easy to install and offers reliable operation. Featuring rohs_compliance, you can trust in its environmental responsibility. The G527970, also known as part_aliases G527970, is part of the KC series, known for its quality and durability. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it ensures efficient power handling. The flatted actuator type and actuator length of 10mm provide smooth and accurate switching. Termination is made easy with PC Pin(s), and with seven positions and one deck, it offers versatility in usage. The circular 9.8mm panel cut-out diameter makes it suitable for various panel configurations. Whether for industrial, commercial, or residential use, this rotary switch is a reliable choice for your switching needs.