KC17B7.001NPS

Heilind Number:ESWKC17B7.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC17B7.001NPS
ECAD Model:
3D Model

Description:

G527565

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC17B7.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:7
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527565
SKU:ESWKC17B7.001NPS

Detailed Description

Introducing the KC17B7.001NPS, a reliable and compliant rotary switch designed for efficient panel mounting. This component, part of the KC series, boasts a high amperage of 350 mA and a rated voltage of 125 VAC, ensuring optimal performance in various applications. With a durable construction and RoHS compliance, it prioritizes both functionality and environmental responsibility. Featuring a sleek round actuator with a 7mm length, it offers precise control. The switch's PC Pin termination type and 7 positions make it versatile for different setups. Its panel cut-out diameter of 9.8mm enables easy installation. Perfect for use in industrial, electronic, and automotive settings, this rotary switch is a dependable choice for your switching needs.