KC18A10.001NLS

Heilind Number:ESWKC18A10.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC18A10.001NLS
ECAD Model:
3D Model

Description:

G530158

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC18A10.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:8
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G530158
SKU:ESWKC18A10.001NLS

Detailed Description

Introducing the KC18A10.001NLS Rotary Switch, also known as G530158, a versatile panel-mount switch designed for precise control applications. With a compact design and RoHS compliance, this switch is not only efficient but environmentally friendly. Featuring a flatted actuator type and a rated voltage of 125 VAC, it offers reliable performance. The 350 mA amperage and 8 positions make it ideal for various settings. Its solder termination type ensures secure connectivity. With a panel cut-out diameter of 9.8mm, installation is seamless. Perfect for use in industrial or commercial settings, this rotary switch guarantees durability and functionality. Elevate your control systems with the KC18A10.001NLS Rotary Switch.