KC18A10.001NPS

Heilind Number:ESWKC18A10.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC18A10.001NPS
ECAD Model:
3D Model

Description:

G530172

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC18A10.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:10 mm
Number of Decks:1
Termination Type:PC Pin(s)
Number of Positions:8
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G530172
SKU:ESWKC18A10.001NPS

Detailed Description

Introducing the G530172 Rotary Switch, a versatile and reliable component for your electronic projects. With a rated voltage of 125 VAC and an amperage of 350 mA, this switch is perfect for controlling various functions. Its panel mount and through hole design ensures easy installation, while the flatted actuator type offers precise control. Featuring 8 positions and 1 pole per deck, it allows for efficient circuit switching. The PC pin termination type guarantees secure connections. RoHS compliance and high-quality construction make it a dependable choice for environmentally conscious and quality-driven projects. Upgrade your switchgear with the G530172 for seamless performance.