KC18A9.501NPS

Heilind Number:ESWKC18A9.501NPS
Manufacturer:E-Switch
Manufacturer Number:KC18A9.501NPS
ECAD Model:
3D Model

Description:

G530161

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC18A9.501NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:8
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G530161
SKU:ESWKC18A9.501NPS

Detailed Description

Introducing the KC18A9.501NPS Rotary Switch, part of the KC series, designed to meet your precise switching needs with uncompromising quality. With RoHS compliance, this switch ensures environmental responsibility. Operating at a rated voltage of 125 VAC and an amperage of 350 mA, it guarantees reliable performance. The panel mount and through-hole capabilities make installation a breeze, while the flatted actuator type offers user-friendly operation. Featuring one deck with eight positions and PC pin termination, it's perfect for various applications. The 9.5mm actuator length and circular panel cut-out of 9.8mm provide tactile feedback and easy integration. Ideal for industrial and commercial use, this Rotary Switch is a dependable choice for your switching solutions.