KC1901A

Heilind Number:ESWKC1901A
Manufacturer:E-Switch
Manufacturer Number:KC1901A
ECAD Model:
3D Model

Description:

ROTARY SWITCH-9.8MM ACTUATOR LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC1901A
Series:KC1901
Amperage:100 mA
Mount Type:Through Hole
Actuator Type:Rotary with Shaft
Termination Type:PC Pin(s)
Actuator Length:9.8 mm
Rated Voltage:16 VDC
Part Aliases:P010700
SKU:ESWKC1901A

Detailed Description

Introducing the KC1901A Rotary Switch, a versatile component designed for precise control in electronic applications. With a sleek 9.8mm actuator length, this switch offers smooth and responsive operation. Its through-hole mount type ensures secure installation, while PC pins provide reliable termination. Rated for 16VDC and 100mA, the KC1901A guarantees efficient performance. RoHS compliant, it meets environmental standards. Part of the KC1901 series, it boasts exceptional quality and durability. Ideal for use in rotary switch and other electronic setups, this component is a must-have for professionals seeking reliable control solutions. Elevate your projects with the KC1901A Rotary Switch.