KC19A13.001NLS

Heilind Number:ESWKC19A13.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC19A13.001NLS
ECAD Model:
3D Model

Description:

G510587

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC19A13.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:9
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510587
SKU:ESWKC19A13.001NLS

Detailed Description

Introducing the KC19A13.001NLS Rotary Switch, a versatile and reliable component designed for precise control applications. This RoHS compliant switch, also known as G510587, features a sturdy Panel Mount design with a flatted actuator type for easy operation. With an amperage of 350mA and a rated voltage of 125VAC, it ensures efficient power management. The 13mm actuator length and 9 positions cater to diverse settings, making it ideal for customization. Solder termination and a circular panel cut-out of 9.8mm facilitate seamless installation. Whether used in industrial machinery or electronic devices, this Rotary Switch, part of the KC series, guarantees durability and performance. Elevate your control systems with the KC19A13.001NLS for smooth and precise operation every time.