KC19A30.001NLF

Heilind Number:ESWKC19A30.001NLF
Manufacturer:E-Switch
Manufacturer Number:KC19A30.001NLF
ECAD Model:
3D Model

Description:

G510102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC19A30.001NLF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:30 mm
Number of Decks:1
Termination Type:Solder
Number of Positions:9
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G510102
SKU:ESWKC19A30.001NLF

Detailed Description

Introducing the KC19A30.001NLF, a high-quality rotary switch designed for precision control in electronic applications. Part of the KC series, this switch ensures reliability and longevity in operation. With a rated voltage of 125VAC and a low amperage of 350mA, it's perfect for delicate circuitry. Featuring a flatted actuator type and panel mount design, it offers easy and secure installation. The solder termination type guarantees a stable connection. With 9 positions and 1 pole per deck, it provides versatile switching options. Its compact panel cut-out diameter of 9.8mm makes it ideal for space-constrained setups. RoHS compliant, this switch is environmentally friendly. Trust the KC19A30.001NLF for seamless rotary control in your electronic projects.