KC19A30.001NLS

Heilind Number:ESWKC19A30.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC19A30.001NLS
ECAD Model:
3D Model

Description:

G510588

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC19A30.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:30 mm
Number of Decks:1
Termination Type:Solder
Number of Positions:9
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G510588
SKU:ESWKC19A30.001NLS

Detailed Description

Introducing the KC19A30.001NLS Rotary Switch, part number G510588, a reliable and versatile component designed for seamless panel integration. With RoHS compliance and a rated voltage of 125 VAC, this switch guarantees both performance and environmental responsibility. Featuring a flatted actuator type and solder termination, it offers easy installation and operation. The 30mm actuator length and 9 positions allow for precise control, making it perfect for a variety of applications. Its durable construction and panel mount design ensure long-lasting functionality, while the circular panel cut-out diameter of 9.8mm simplifies installation. Whether used in industrial machinery, electronic devices, or other systems, this switch, belonging to the KC series, promises efficiency and convenience. Upgrade your control setup with the G510588 Rotary Switch.