KC19A30.001NPS

Heilind Number:ESWKC19A30.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC19A30.001NPS
ECAD Model:
3D Model

Description:

G510100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC19A30.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:30 mm
Number of Decks:1
Termination Type:PC Pin(s)
Number of Positions:9
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G510100
SKU:ESWKC19A30.001NPS

Detailed Description

Introducing the KC19A30.001NPS, a high-performance rotary switch designed for seamless panel mounting. Part of the KC series, this switch guarantees reliable operation with its RoHS compliance, ensuring environmental responsibility. Featuring a durable construction, it boasts a 350 mA amperage and a rated voltage of 125 VAC, making it suitable for various electronic applications. The flatted actuator type and 30mm actuator length provide easy and comfortable control. With one deck and nine positions, this switch offers versatility in usage. Its PC Pin termination type and circular panel cut-out of 9.8mm facilitate easy installation. Perfect for industrial and commercial settings, the KC19A30.001NPS is a top-choice for rotary switches, meeting high standards of quality and performance.