KC19A7.001NPS

Heilind Number:ESWKC19A7.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC19A7.001NPS
ECAD Model:
3D Model

Description:

G510575

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC19A7.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:9
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510575
SKU:ESWKC19A7.001NPS

Detailed Description

Introducing the KC19A7.001NPS Rotary Switch, a versatile and reliable component designed for seamless panel mounting in various electronic applications. With RoHS compliance and a rated voltage of 125VAC, this switch ensures both performance and environmental responsibility. The flatted actuator type and 7mm actuator length offer easy operation, while the 350mA amperage and 9 positions provide flexibility in function. Featuring through-hole and PC pin termination options, installation is convenient and secure. The rotary switch, part of the KC series, boasts exceptional quality and durability, making it a go-to choice in the industry. Upgrade your device with the G510575 Rotary Switch for unparalleled performance and precision control.