KC19B10.001NPS

Heilind Number:ESWKC19B10.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC19B10.001NPS
ECAD Model:
3D Model

Description:

G510101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC19B10.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Rated Voltage:125 VAC
Actuator Length:10 mm
Number of Decks:1
Termination Type:PC Pin(s)
Number of Positions:9
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Actuator Shape:Round
Part Aliases:G510101
SKU:ESWKC19B10.001NPS

Detailed Description

Introducing the KC19B10.001NPS, a versatile rotary switch from the KC series. This compact yet powerful switch features a panel mount and through-hole design, making it suitable for a wide range of applications. With a rated voltage of 125 VAC and a low amperage of 350 mA, it ensures efficient and safe operation. The durable PC pin termination type guarantees reliable connectivity. Boasting a single deck with nine positions and one pole per deck, this switch offers precise control. Its sleek round actuator, with a length of 10mm, ensures smooth and ergonomic operation. The panel cut-out diameter of 9.8mm allows for easy installation. Ideal for various industries, including telecommunications, medical devices, and consumer electronics, this RoHS-compliant switch is a must-have component for any project in need of high-quality switching solutions. Trust in the KC19B10.001NPS for performance, reliability, and longevity. Choose excellence with this rotary switch.