KC22D0.001NLS

Heilind Number:ESWKC22D0.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC22D0.001NLS
ECAD Model:
3D Model

Description:

G530255

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC22D0.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Slotted
Number of Positions:2
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:Flush
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G530255
SKU:ESWKC22D0.001NLS

Detailed Description

Introducing the KC22D0.001NLS Rotary Switch, part number G530255, designed for precise control in electrical applications. This RoHS-compliant switch, from the KC series, offers reliable performance with an amperage rating of 350mA and a rated voltage of 125 VAC. Featuring a panel mount design with a flush slotted actuator, it ensures smooth operation. With one deck, two positions, and a solder termination type, it guarantees secure connectivity. The circular panel cut-out diameter of 9.8mm makes installation convenient. Ideal for industrial use, this switch is perfect for applications where durability and accuracy are paramount. Upgrade your control systems with the KC22D0.001NLS Rotary Switch for seamless operation.