KC23A10.01NPS

Heilind Number:ESWKC23A10.01NPS
Manufacturer:E-Switch
Manufacturer Number:KC23A10.01NPS
ECAD Model:
3D Model

Description:

G510201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC23A10.01NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:3
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510201
SKU:ESWKC23A10.01NPS

Detailed Description

Introducing the KC23A10.01NPS Rotary Switch, a versatile and reliable component designed for precise control in electronic applications. RoHS compliant and featuring a durable construction, this switch ensures both performance and environmental responsibility. With a rated voltage of 125 VAC and an amperage of 350 mA, it offers optimal power handling capabilities. The flatted actuator with a 10mm length allows for easy operation, while the panel mount and through-hole options provide flexibility in installation. Boasting three positions and one pole per deck, it offers efficient switching in a compact form factor. The PC pin termination ensures secure connectivity, while the circular 9.8mm panel cut-out diameter simplifies mounting. Ideal for a range of uses in various industries, this KC series rotary switch guarantees reliable and seamless functionality.