KC23A30.001SLS

Heilind Number:ESWKC23A30.001SLS
Manufacturer:E-Switch
Manufacturer Number:KC23A30.001SLS
ECAD Model:
3D Model

Description:

G510274

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC23A30.001SLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:3
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510274
SKU:ESWKC23A30.001SLS

Detailed Description

Introducing the KC23A30.001SLS Rotary Switch, part of the KC series, engineered for reliable performance. This panel mount switch, with RoHS compliance, features a durable construction suitable for various applications. Operating at a rated voltage of 125 VAC and a low amperage of 350 mA, it offers efficient control. The flatted actuator design ensures easy operation, while the solder termination type guarantees secure connectivity. With three positions and one pole per deck, this switch provides versatility in circuit arrangements. Its 30mm actuator length and circular panel cut-out diameter of 9.8mm make it convenient for installation. Perfect for industrial use, the KC23A30.001SLS is a dependable component in the Rotary Switches category.