KC23A9.501SPS

Heilind Number:ESWKC23A9.501SPS
Manufacturer:E-Switch
Manufacturer Number:KC23A9.501SPS
ECAD Model:
3D Model

Description:

G527670

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC23A9.501SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:3
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527670
SKU:ESWKC23A9.501SPS

Detailed Description

Introducing the KC23A9.501SPS Rotary Switch, a reliable and versatile component designed for panel mount and through hole installation. With RoHS compliance and a rated voltage of 125 VAC, this switch is suitable for a variety of applications. Its flatted actuator type and 9.5 mm length offer precise control, while the 350 mA amperage ensures efficient performance. Featuring 3 positions and 1 pole per deck, it allows for seamless switching between different circuits. The PC pin termination type simplifies installation, and its circular 9.8mm panel cut-out diameter ensures a secure fit. Ideal for use in hi-rel environments, this switch is part of the KC series, known for its quality and durability. Upgrade your electronic systems with the G527670 Rotary Switch, the perfect choice for professionals who demand reliability and performance.