KC23B30.001SLS

Heilind Number:ESWKC23B30.001SLS
Manufacturer:E-Switch
Manufacturer Number:KC23B30.001SLS
ECAD Model:
3D Model

Description:

G510276

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC23B30.001SLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Number of Positions:3
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510276
SKU:ESWKC23B30.001SLS

Detailed Description

Introducing the KC23B30.001SLS, a cutting-edge rotary switch designed for precision control in electronic devices. Our G510276 model boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of 350 mA and a rated voltage of 125 VAC, this switch guarantees reliable performance. Its panel mount design and solder termination type make installation a breeze. Featuring a 30 mm actuator length and a round shape, the KC23B30.001SLS offers smooth operation and ergonomic control. Perfect for a variety of applications, this switch is a must-have for any project requiring high-quality components. Elevate your electronic systems with the superior functionality of the KC23B30.001SLS.