KC24A10.001NLS

Heilind Number:ESWKC24A10.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC24A10.001NLS
ECAD Model:
3D Model

Description:

G510907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC24A10.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:4
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510907
SKU:ESWKC24A10.001NLS

Detailed Description

Introducing the KC24A10.001NLS G510907 Rotary Switch, a high-quality component designed for efficient and reliable control applications. With RoHS compliance, this switch prioritizes environmental responsibility. The panel mount installation and flatted actuator type offer convenience and ease of use. Operating at a rated voltage of 125 VAC and an amperage of 350 mA, it ensures optimal performance. Featuring a single deck with four positions and solder termination, it guarantees secure connectivity. The 10mm actuator length and circular panel cut-out diameter of 9.8mm provide precise operation. Ideal for various industries, this switch is a dependable choice for rotary control needs.