KC24A13.001NLS

Heilind Number:ESWKC24A13.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC24A13.001NLS
ECAD Model:
3D Model

Description:

G510908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC24A13.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:4
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510908
SKU:ESWKC24A13.001NLS

Detailed Description

Introducing the KC24A13.001NLS, a high-performing rotary switch designed for seamless panel mount installation. Featuring a durable construction with RoHS compliance, this switch ensures both reliability and environmental responsibility. With an amperage of 350 mA and a rated voltage of 125 VAC, it offers efficient operation in various applications. The flatted actuator type and 13mm actuator length provide easy and precise control. Boasting a single deck with four positions and solder termination, it guarantees secure connectivity. The panel cut-out diameter of 9.8mm allows for straightforward integration. Perfect for use in hi-rel environments, this switch is a versatile and dependable choice. Elevate your switching solutions with the KC24A13.001NLS.