KC24A9.501SLS

Heilind Number:ESWKC24A9.501SLS
Manufacturer:E-Switch
Manufacturer Number:KC24A9.501SLS
ECAD Model:
3D Model

Description:

G510897

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC24A9.501SLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:4
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510897
SKU:ESWKC24A9.501SLS

Detailed Description

Introducing the G510897 KC series Rotary Switch, an essential component for precision control applications. With a rated voltage of 125 VAC and an amperage of 350 mA, this switch ensures reliable performance. Featuring a panel mount design with a flatted actuator type and solder termination, it offers easy installation in various electronic devices. The 9.5mm actuator length and circular panel cut-out diameter of 9.8mm make operation smooth and efficient. With four positions and one pole per deck, this switch allows for versatile functionality. RoHS compliant and meticulously designed, the G510897 guarantees both quality and environmental responsibility. Explore the possibilities with this Rotary Switch, a dependable choice in the realm of electronic components.