KC25A30.001NPF

Heilind Number:ESWKC25A30.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC25A30.001NPF
ECAD Model:
3D Model

Description:

G510266

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC25A30.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:5
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510266
SKU:ESWKC25A30.001NPF

Detailed Description

Introducing the KC25A30.001NPF Rotary Switch, a versatile and reliable component designed for precise control in various electronic applications. Part of the KC series, this switch boasts RoHS compliance and a durable construction, ensuring both performance and environmental responsibility. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it offers efficient power management. The Panel Mount, Through Hole design with Flatted actuator type guarantees easy installation and operation. Featuring 5 positions across 1 deck, each with PC Pin termination, this switch allows for seamless connectivity. Its 30mm actuator length and circular 9.8mm panel cut-out diameter provide ergonomic use. Perfect for use in hi-rel environments, the KC25A30.001NPF is a dependable choice for rotary switch needs.