KC26A30.001NPF

Heilind Number:ESWKC26A30.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC26A30.001NPF
ECAD Model:
3D Model

Description:

ROTARY SWITCH G510449

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC26A30.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:6
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510449
SKU:ESWKC26A30.001NPF

Detailed Description

Introducing the ROTARY SWITCH G510449, a versatile and durable component designed for seamless panel or through-hole mounting. This RoHS-compliant switch, part of the KC series, boasts a 350mA amperage and a rated voltage of 125VAC, making it ideal for various electronic applications. Featuring a flatted actuator type with a 30mm length, it offers precise control with six positions and one pole per deck. The PC Pin termination ensures secure connectivity. Its panel cut-out diameter of 9.8mm facilitates easy installation. The G510449 is a reliable choice for rotary switches, meeting high-quality standards for performance and longevity. Elevate your electronic projects with this essential component.