KC26A30.001SPS

Heilind Number:ESWKC26A30.001SPS
Manufacturer:E-Switch
Manufacturer Number:KC26A30.001SPS
ECAD Model:
3D Model

Description:

G510550

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC26A30.001SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:6
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510550
SKU:ESWKC26A30.001SPS

Detailed Description

Introducing the G510550 Rotary Switch, a versatile and reliable component designed for seamless panel mount and through-hole installation. This switch, part of the KC series, boasts RoHS compliance, ensuring environmentally friendly operation. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it guarantees efficient performance. The flatted actuator type and 30mm actuator length offer ease of use and precision control. Featuring 6 positions across 1 deck, each with PC pin termination, this switch is perfect for various applications. Its circular panel cut-out diameter of 9.8mm and durable construction make it suitable for demanding environments. Trust in the G510550 for high-quality rotary switching in industrial and electronic systems.