KC26A38.001NPF

Heilind Number:ESWKC26A38.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC26A38.001NPF
ECAD Model:
3D Model

Description:

G510407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC26A38.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:6
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:38 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510407
SKU:ESWKC26A38.001NPF

Detailed Description

Introducing the KC Series Rotary Switch G510407, a high-quality component designed for precision control applications. This RoHS-compliant switch guarantees environmental responsibility while delivering exceptional performance. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it ensures reliable operation. The flatted actuator type and panel mount, through-hole configuration make it easy to install in various devices. Featuring six positions and a single deck, this switch offers versatility in switching options. Its durable construction and PC pin termination ensure longevity and stability in use. Ideal for use in industrial, electronic, and automotive applications, the KC Series Rotary Switch G510407 is a reliable choice for your control needs.