KC26A38.001NPS

Heilind Number:ESWKC26A38.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC26A38.001NPS
ECAD Model:
3D Model

Description:

G523761

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC26A38.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:6
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:38 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G523761
SKU:ESWKC26A38.001NPS

Detailed Description

Introducing the KC26A38.001NPS, a cutting-edge rotary switch designed for seamless control in electronic systems. This sleek and efficient panel mount device, boasting RoHS compliance, guarantees high performance and environmental responsibility. With an amperage of 350 mA and a rated voltage of 125 VAC, it delivers reliable operation even in demanding conditions. The flatted actuator type and 38mm actuator length ensure comfortable and precise handling. Featuring 6 positions and PC pin termination, this switch offers versatile connectivity options. Its durable construction and 1 pole per deck design make it a dependable choice for various applications. With a panel cut-out diameter of 9.8mm, installation is quick and hassle-free. Trust in the KC series for quality rotary switches that meet your needs with excellence.