KC26A9.501NPF

Heilind Number:ESWKC26A9.501NPF
Manufacturer:E-Switch
Manufacturer Number:KC26A9.501NPF
ECAD Model:
3D Model

Description:

ROTARY SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC26A9.501NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:6
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510406
SKU:ESWKC26A9.501NPF

Detailed Description

Introducing the KC26A9.501NPF, a high-quality rotary switch designed to meet your panel mount and through-hole installation needs. This RoHS-compliant switch, also known as part alias G510406, is part of the KC series. With an amperage rating of 350mA and a rated voltage of 125VAC, it offers reliable performance in various applications. The flatted actuator, measuring 9.5mm in length, ensures easy operation. Featuring one deck with six positions and one pole per deck, this switch provides versatility in circuit control. Its PC pin termination type and circular panel cut-out diameter of 9.8mm make installation a breeze. Perfect for use in rotary switches, this product guarantees quality and functionality. Hi-Reliability compliant.