KC26A9.501SPS

Heilind Number:ESWKC26A9.501SPS
Manufacturer:E-Switch
Manufacturer Number:KC26A9.501SPS
ECAD Model:
3D Model

Description:

G523760

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC26A9.501SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:6
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G523760
SKU:ESWKC26A9.501SPS

Detailed Description

Introducing the KC26A9.501SPS Rotary Switch, a versatile and reliable component perfect for panel mount installations. With a sleek design and RoHS compliance, this switch offers peace of mind in terms of environmental responsibility. Featuring a flatted actuator type and through-hole mount, it ensures easy and secure installation. Operating at a rated voltage of 125VAC and a low amperage of 350mA, it's ideal for various electronic applications. Boasting a single deck with six positions and PC pin termination, it provides efficient connectivity. The 9.5mm actuator length and circular panel cut-out diameter of 9.8mm make it user-friendly. Trust in the KC series for quality rotary switches that meet your needs.