KC26B30.002NLF

Heilind Number:ESWKC26B30.002NLF
Manufacturer:E-Switch
Manufacturer Number:KC26B30.002NLF
ECAD Model:
3D Model

Description:

G510615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC26B30.002NLF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Number of Positions:6
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 10.2 mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510615
SKU:ESWKC26B30.002NLF

Detailed Description

Introducing the KC26B30.002NLF, a high-quality rotary switch designed for precision control in electronic systems. Part of the KC series, this switch boasts RoHS compliance, ensuring environmentally friendly manufacturing. With an amperage of 350 mA and a rated voltage of 125 VAC, it offers reliable performance in various applications. The panel mount design and solder termination type make installation a breeze, while the 30 mm actuator length and round shape provide easy and ergonomic operation. Featuring six positions and one deck, this switch is perfect for selecting between multiple settings with ease. Its durable construction and panel cut-out diameter of 10.2 mm guarantee long-lasting functionality. Whether in industrial or consumer electronics, the KC26B30.002NLF is the ideal choice for seamless rotary switching.