KC33B10.001NPS

Heilind Number:ESWKC33B10.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC33B10.001NPS
ECAD Model:
3D Model

Description:

G510352

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC33B10.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:3
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510352
SKU:ESWKC33B10.001NPS

Detailed Description

Introducing the KC33B10.001NPS Rotary Switch, a high-quality component designed for reliable performance in various applications. With RoHS compliance and a durable construction, this switch guarantees both functionality and environmental responsibility. The G510352 series features an amperage of 350 mA and a rated voltage of 125 VAC, ensuring efficient operation. Its panel mount and through hole mount type offer versatility in installation. The 10mm actuator length and round shape provide easy and precise control. With three positions and one pole per deck, this switch offers flexibility in usage. The PC pin termination type and circular panel cut-out diameter of 9.8mm make it convenient for assembly. Perfect for use in rotary switches, the KC33B10.001NPS is a dependable choice for any project.