KC33B7.001NLS

Heilind Number:ESWKC33B7.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC33B7.001NLS
ECAD Model:
3D Model

Description:

G510598

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC33B7.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Rated Voltage:125 VAC
Actuator Length:7 mm
Number of Decks:1
Termination Type:Solder
Number of Positions:3
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Actuator Shape:Round
Part Aliases:G510598
SKU:ESWKC33B7.001NLS

Detailed Description

Introducing the G510598 Rotary Switch, a versatile component designed for precise control in electronic circuits. With a single deck and three positions, this switch offers flexibility in managing connections. Its panel mount configuration and circular panel cut-out make installation a breeze, while the durable solder termination ensures reliable performance. Operating at a rated voltage of 125 VAC and an amperage of 350 mA, it is suitable for a wide range of applications. The 7mm round actuator provides easy operation, perfect for quick adjustments. RoHS compliant for environmental responsibility, this switch is a dependable choice for any project requiring efficient circuit switching. Elevate your electronic designs with the G510598 Rotary Switch.