KC34A10.001NPS

Heilind Number:ESWKC34A10.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC34A10.001NPS
ECAD Model:
3D Model

Description:

G510464

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC34A10.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:4
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510464
SKU:ESWKC34A10.001NPS

Detailed Description

Introducing the G510464 Rotary Switch, a versatile and reliable component that guarantees seamless operation in a variety of applications. With RoHS compliance ensuring environmental responsibility and a durable construction, this switch is built to last. Featuring a 350mA amperage and a rated voltage of 125VAC, it offers optimal performance. The flatted actuator design and panel mount, through-hole installation make it easy to integrate into any system. Boasting 4 positions across 1 deck, this switch provides flexibility in control. Its PC pin termination type ensures secure connectivity. The 10mm actuator length and panel cut-out diameter of 9.8mm further enhance its usability. Perfect for use in hi-rel environments, the G510464 is a must-have in the realm of rotary switches. Elevate your systems with this high-quality component.