KC34A30.001NPS

Heilind Number:ESWKC34A30.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC34A30.001NPS
ECAD Model:
3D Model

Description:

KC34A30.001NPS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC34A30.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:4
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510460
SKU:ESWKC34A30.001NPS

Detailed Description

Introducing the KC34A30.001NPS, a high-performance rotary switch designed for precise electrical control. With RoHS compliance, this switch meets stringent environmental standards. Part of the KC series, it offers reliable functionality in a compact panel mount or through-hole design. The flatted actuator ensures easy operation, while the 350mA amperage and 125VAC rated voltage make it suitable for various applications. Featuring 4 positions and 1 deck, this switch allows for versatile connectivity. Its PC pin termination type guarantees secure installation. With a panel cut-out diameter of 9.8mm and a durable construction, it's ideal for industrial use. Explore the world of Rotary Switches with this exceptional product.