KC34A30.001SPS

Heilind Number:ESWKC34A30.001SPS
Manufacturer:E-Switch
Manufacturer Number:KC34A30.001SPS
ECAD Model:
3D Model

Description:

G510459

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC34A30.001SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:4
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510459
SKU:ESWKC34A30.001SPS

Detailed Description

Introducing the KC34A30.001SPS, a high-quality rotary switch designed for precise control in electronic applications. With a sleek panel mount design, installation is a breeze, while its RoHS compliance ensures environmental responsibility. Boasting a rugged construction and rated for 125 VAC, this switch is built to last, making it ideal for demanding industrial environments. The flatted actuator type and 30mm length offer ergonomic operation, while the 350mA amperage and 4 positions provide versatile functionality. Featuring through-hole and PC pin termination options, it guarantees secure connectivity. Perfect for circuit switching and control panel applications, this KC series rotary switch sets the standard for reliability and performance.