KC34A7.001SLF

Heilind Number:ESWKC34A7.001SLF
Manufacturer:E-Switch
Manufacturer Number:KC34A7.001SLF
ECAD Model:
3D Model

Description:

G510585

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC34A7.001SLF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:4
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510585
SKU:ESWKC34A7.001SLF

Detailed Description

Introducing the KC34A7.001SLF Rotary Switch, part number G510585, designed for precision control in electronic applications. With a streamlined panel mount design, this switch ensures easy integration into your equipment. Featuring RoHS compliance, you can trust in its environmental responsibility. The flatted actuator with a 7mm length offers smooth operation and accurate selection. Rated for 125 VAC and 350 mA, it guarantees reliable performance. Solder termination and a 4-position configuration make installation a breeze. Crafted for durability, this switch is ideal for various industries, including aerospace, telecommunications, and industrial automation. Trust in the quality and efficiency of the KC series Rotary Switch for your control needs.