KC34A9.501NPS

Heilind Number:ESWKC34A9.501NPS
Manufacturer:E-Switch
Manufacturer Number:KC34A9.501NPS
ECAD Model:
3D Model

Description:

G510261

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC34A9.501NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:4
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510261
SKU:ESWKC34A9.501NPS

Detailed Description

Introducing the G510261 Rotary Switch, a versatile and reliable component for your electronic devices. With a rated voltage of 125 VAC and an amperage of 350 mA, this switch is suitable for a variety of applications. Its panel mount and through-hole design make installation a breeze, while the flatted actuator type ensures easy operation. Each of the four positions on the switch offers dependable connectivity, thanks to PC pin termination. The switch's durable construction and RoHS compliance guarantee both performance and environmental responsibility. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to upgrade your project, the G510261 Rotary Switch is the perfect choice.