KC34B10.001NPF

Heilind Number:ESWKC34B10.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC34B10.001NPF
ECAD Model:
3D Model

Description:

G510354

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC34B10.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:4
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510354
SKU:ESWKC34B10.001NPF

Detailed Description

Introducing the G510354 Rotary Switch, a reliable and versatile component designed for panel mount or through-hole installation. With RoHS compliance and a rated voltage of 125 VAC, this switch is ideal for a variety of applications. Featuring an actuator length of 10mm and a round shape, it offers smooth operation and precise control. The G510354 is a single deck switch with four positions, each deck having one pole. Its PC Pin termination type ensures easy and secure connectivity. The panel cut-out diameter of 9.8mm makes it suitable for standard installations. Perfect for use in hi-rel environments, this switch guarantees durability and performance. Upgrade your system with the G510354 Rotary Switch and experience quality switching solutions.