KC43A30.001SLS

Heilind Number:ESWKC43A30.001SLS
Manufacturer:E-Switch
Manufacturer Number:KC43A30.001SLS
ECAD Model:
3D Model

Description:

G510269

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC43A30.001SLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:3
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510269
SKU:ESWKC43A30.001SLS

Detailed Description

Introducing the KC43A30.001SLS Rotary Switch, part of our KC Series, designed for precise control in electrical applications. This high-quality switch, with RoHS compliance, ensures environmental responsibility. Featuring a 30mm flatted actuator and panel mount installation, it offers easy operation and durability. With a rated voltage of 125 VAC and amperage of 350 mA, it guarantees reliable performance. The solder termination and 3 positions make it versatile for various setups. Its compact design fits a circular 9.8mm panel cut-out, perfect for space-saving installations. Trust in the G510269 for efficient and seamless switching in your projects.