KC43A30.001SPS

Heilind Number:ESWKC43A30.001SPS
Manufacturer:E-Switch
Manufacturer Number:KC43A30.001SPS
ECAD Model:
3D Model

Description:

G510472

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC43A30.001SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:3
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510472
SKU:ESWKC43A30.001SPS

Detailed Description

Introducing the G510472 Rotary Switch, a reliable and efficient component designed for seamless panel mounting in various electronic applications. With RoHS compliance, this switch prioritizes environmental responsibility without compromising on performance. Featuring a flatted actuator type and 30mm actuator length, it offers precise control and ease of operation. The 350mA amperage and 125VAC rated voltage ensure optimal power management. Ideal for through-hole installation, it guarantees a secure and stable connection. With three positions and one pole per deck, this switch provides versatility in circuit control. Its durable construction and PC pin termination make it a dependable choice for demanding environments. Upgrade your systems with the G510472 Rotary Switch for seamless functionality and longevity.